Microchip 24CW640T-I/OT

EEPROM Serial-I2C 64K-bit 8K x 8 Bit 1.6V to 5.5V 5-Pin SOT-23 T/R
$ 0.477
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip 24CW640T-I/OT.

Upverter

Datasheet50 pages8 years ago

Microchip

TME

Inventory History

3 month trend:
-1.60%

CAD Models

Download Microchip 24CW640T-I/OT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2044-02-14
Country of AssemblyThailand
Country of FabricationTaiwan
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Lifecycle StatusProduction (Last Updated: 14 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 14 hours ago)

Descriptions

Descriptions of Microchip 24CW640T-I/OT provided by its distributors.

EEPROM Serial-I2C 64K-bit 8K x 8 Bit 1.6V to 5.5V 5-Pin SOT-23 T/R
64 Kbit I2C Serial EEPROM with Software Write Protection, Industrial Temp
EEPROM 64Kb (8Kx8) Non-Volatile 1.6V-5.5V 1MHz 450ns I2C 200Year SOT-23-5 SMD Adhesive Mount
IC EEPROM 64KBIT I2C SOT23-5 / EEPROM Memory IC 64Kbit I²C 1 MHz 450 ns SOT-23-5
Application Specific EEPROMs, 32Bytes, 1.6 to 5.5V, -40 to 85°C, SOT-23-5, RoHS
Microchip SCT
EEPROM, 64KBIT, I2C, 1MHZ, SOT-23-5; IC Interface Type: I2C; Memory Size: 64Kbit; EEPROM Memory Configuration: 8K x 8bit; Clock Frequency: 1MHz; Memory Case Style: SOT-23; No. of Pins: 5Pins; Supply Voltage Min: 1.6V; Packaging: Cut Tape

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 24CW640T-I/OT.