What’s new: Find the right parts faster with our redesigned experience

Learn more

Microchip 24CW160T-I/OT

16 Kbit I2C Serial EEPROM with Software Write Protection, Industrial Temp
$ 0.335
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip 24CW160T-I/OT.

Microchip

Datasheet0 pages0 years ago

SHENGYU ELECTRONICS

TME

Inventory History

3 month trend:
+11.12%

CAD Models

Download Microchip 24CW160T-I/OT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2044-02-14
Country of AssemblyThailand
Country of FabricationTaiwan
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip 24CW160T-I/OT provided by its distributors.

16 Kbit I2C Serial EEPROM with Software Write Protection, Industrial Temp
EEPROM Serial-I2C 16K-bit 2K x 8 1.8V/2.5V/3.3V/5V 5-Pin SOT-23 T/R
IC EEPROM 16KBIT I2C SOT23-5 / EEPROM Memory IC 16Kbit I²C 1 MHz 450 ns SOT-23-5
24CW160T Series 16 Kb (2K x 8) 1.6 V Surface Mount I²C Bus EEPROM - SOT-23-5
Application Specific EEPROMs, 32Bytes, 1.6 to 5.5V, -40 to 85°C, SOT-23-5, RoHS
Microchip SCT
EEPROM, 16 Kbit, 2K x 8bit, I2C, 1 MHz, SOT-23, 5 Pins
EEPROM, 16KBIT, I2C, 1MHZ, SOT-23-5; IC; EEPROM, 16KBIT, I2C, 1MHZ, SOT-23-5; IC Interface Type:I2C; Memory Size:16Kbit; EEPROM Memory Configuration:2K x 8bit; Clock Frequency:1MHz; Memory Case Style:SOT-23; No. of Pins:5Pins; Supply Voltage Min:1.6V; Packaging:Cut Tape

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 24CW160T-I/OT.
  • 24CW160T-IOT