Microchip 1N3336B

Zener Diode, 68V V(Z), 5%, 50W, Silicon, Unidirectional, DO-203AB
$ 42.8
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip 1N3336B.

Microchip

Datasheet3 pages22 years ago

RS (Formerly Allied Electronics)

Farnell

Supply Chain

Projected EOL Date2049-02-05
Country of AssemblyUnited States of America
Country of FabricationUnited States of America
Country of OriginUnited States of America
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.0050
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Microchip1N3001B
Silicon 10 WATT Zener Diodes | DIODE ZENER 68V 10W DO213AA
Microchip1N3001A
Diode Zener Single 68V 10% 10W 2-Pin DO-4
Microchip1N3336RB
Diode Zener Single 68V 5% 50W 1-Pin DO-5 Tray

Descriptions

Descriptions of Microchip 1N3336B provided by its distributors.

Zener Diode, 68V V(Z), 5%, 50W, Silicon, Unidirectional, DO-203AB
Diode Zener Single 68V 5% 50W 2-Pin DO-5
DIODE; ZENER; STANDARD; 68 V; 0.18 A; 50 W; DO-5; 120 OHM
Zener Diode, 50W, 68V, Do-5; Zener Voltage Nom:68V; Power Dissipation:50W; Diode Case Style:Do-5; No. Of Pins:2Pins; Operating Temperature Max:175°C; Diode Mounting:Stud; Product Range:-; Qualification:- Rohs Compliant: Yes |SOLID STATE 1N3336B

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.