Microchip 1N2997B

Diode Zener Single 51V 5% 10W 2-Pin DO-4
$ 32.945
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip 1N2997B.

Microchip

Datasheet0 pages0 years ago

Farnell

Inventory History

3 month trend:
+5.00%

Supply Chain

Projected EOL Date2049-02-05
Country of AssemblyUnited States of America
Country of FabricationUnited States of America
Country of OriginUnited States of America
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.0050
Lifecycle StatusProduction (Last Updated: 16 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 16 hours ago)

Related Parts

Microchip1N2995A
DIODE ZENER 47V 10W DO213AA "Zener Diode 47 V 10 W ±5% Chassis, Stud Mount DO-213AA"
Microchip1N2999B
Diode Zener Single 56V 5% 10W 2-Pin DO-4
Microchip1N2995B
Zener Diode,Single, Two Terminal,47V V(Z),5%,Do-4

Descriptions

Descriptions of Microchip 1N2997B provided by its distributors.

Diode Zener Single 51V 5% 10W 2-Pin DO-4
DIODE; ZENER; STANDARD; 51 V; 50 MA; 10 W; DO-4; 500 OHM
ZENER DIODE, 10W, 51V, DO-4; Zener Volta; ZENER DIODE, 10W, 51V, DO-4; Zener Voltage Nom: 51V; Power Dissipation: 10W; Diode Case Style: DO-4; No. of Pins: 2Pins; Operating Temperature Max: 175°C; Diode Mounting: Stud; Product
Zener Diode, 10W, 51V, Do-4; Tensión Zener Vz Típ.:51V; Disipación De Potencia Pd:10W; Estilo De La Carcasa Del Diodo:Do-4; Zener Tolerance ±:5%; Núm. De Contactos:2; Temperatura De Trabajo Máx.:175°C; Tipo De Empaquetado:Individual |Solid State 1N2997B

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.