Microchip 11AA040T-I/TT

UN I/O™ Serial EEPROM Family, 16Bytes, 100 kHz, 1.8 to 5.5V, SOT-23-3, RoHS
$ 0.37
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip 11AA040T-I/TT.

Electro Sonic

Datasheet48 pages15 years ago

Microchip

element14

SHENGYU ELECTRONICS

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+336%

CAD Models

Download Microchip 11AA040T-I/TT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-07-03
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Introduction Date2008-07-03
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Microchip11AA020T-I/TT
MICROCHIP 11AA020T-I/TT EEPROM, 2 Kbit, 256K x 8bit, 100 kHz, Serial UNI/O, SOT-23, 3 Pins
Microchip11AA010T-I/TT
11AA010 Series 1 Kb (128 x 8) 1.8 V SMT UNI/O® Serial EEPROM - SOT-23-3
Microchip11AA160T-I/TT
UN I/O™ Serial EEPROM Family, 16Bytes, 100 kHz, 1.8 to 5.5V, SOT-23-3, RoHS

Descriptions

Descriptions of Microchip 11AA040T-I/TT provided by its distributors.

UN I/O™ Serial EEPROM Family, 16Bytes, 100 kHz, 1.8 to 5.5V, SOT-23-3, RoHS
Microchip SCT
MICROCHIP 11AA040T-I/TT SERIAL EEPROM MEMORY, 4KBIT, 1.8 TO 5.5 V 3-PIN SOT-23
EEPROM Serial 4K-bit 512 x 8 2.5V/3.3V/5V 3-Pin SOT-23 T/R
SERIAL EEPROM, 4KBIT, 100KHZ, SOT-23-3
Eeprom, 4Kbit, 512K X 8Bit, Uni/O; |Microchip Technology 11AA040T-I/TT
4Kb (512 x 8) 512x8 1.8V EEPROM,Non-Volatile 5.5V 100KHz Single Wire 200Year SOT-23-3 SMD mount,glue mount 2.9mm*1.3mm*950μm
SERIAL EEPROM, 4KBIT, 100KHZ, SOT-23-3; Memory Size: 4Kbit; EEPROM Memory Configuration: 512 x 8bit; Clock Frequency: 100kHz; Memory Case Style: SOT-23; No. of Pins: 3Pins; Supply Voltage Min: 1.8V; Supply Voltage Max: 5.5V; Op

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 11AA040T-ITT