MICRO PLASTICS 13SP040 Round Spacer, Nylon, #4, 1/4 L, Pk100. More details: Round Spacer, Clear Hole, Nylon, Screw Size #4, Inside Dia 0.115 In, Outside Dia 1/4 In, Length 1/4 In, ID Tolerance +/-0.005 In, OD Tolerance +/-0.015 In, Length Tolerance +/-0.005 In, Temp Range 185 F, Color Natural, Package 100
Micro Plastics has several brands around the world that distributors may use as alternate names. Micro Plastics may also be known as the following names: