Micro Plastics 13SP013

Round Spacer .091 ID .188 OD .500 Length NaturalNylon2 (M2) Screw
$ 0.04

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Descriptions

Descriptions of Micro Plastics 13SP013 provided by its distributors.

Round Spacer .091 ID .188 OD .500 Length NaturalNylon2 (M2) Screw
MICRO PLASTICS 13SP013 Round Spacer, Nylon, #2, 1/2 L, Pk100. More details: Round Spacer, Clear Hole, Nylon, Screw Size #2, Inside Dia 0.091 In, Outside Dia 3/16 In, Length 1/2 In, ID Tolerance +/-0.005 In, OD Tolerance +/-0.015 In, Length Tolerance +/-0.005 In, Temp Range 185 F, Color Natural, Package 100

Manufacturer Aliases

Micro Plastics has several brands around the world that distributors may use as alternate names. Micro Plastics may also be known as the following names:

  • MICROPLASTIC
  • MICRO PLASTICS INC
  • MICRO PLASTI
  • MICROPLAST
  • MICRO PLAS
  • MICROPLA
  • MICROPLATICS
  • MICROPLASX
  • Micro Plastics Inc / Connector Division
  • MICRO PLASTIC INC