Micro Plastics 13SP010

MICRO PLASTICS 13SP010 Round Spacer, Nylon, #4, 3/8 L, Pk100. More details: Round Spacer, Clear Hole, Nylon, Screw...
$ 0.02

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Descriptions

Descriptions of Micro Plastics 13SP010 provided by its distributors.

MICRO PLASTICS 13SP010 Round Spacer, Nylon, #4, 3/8 L, Pk100. More details: Round Spacer, Clear Hole, Nylon, Screw Size #4, Inside Dia 0.115 In, Outside Dia 3/16 In, Length 3/8 In, ID Tolerance +/-0.005 In, OD Tolerance +/-0.015 In, Length Tolerance +/-0.005 In, Temp Range 185 F, Color Natural, Package 100

Manufacturer Aliases

Micro Plastics has several brands around the world that distributors may use as alternate names. Micro Plastics may also be known as the following names:

  • MICROPLASTIC
  • MICRO PLASTICS INC
  • MICRO PLASTI
  • MICROPLAST
  • MICRO PLAS
  • MICROPLA
  • MICROPLATICS
  • MICROPLASX
  • Micro Plastics Inc / Connector Division
  • MICRO PLASTIC INC