MCC FSM14PL-TP

Rectifier Diode, 1 Phase, 1 Element, 1A, 400V V(RRM), Silicon
$ 0.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MCC FSM14PL-TP.

Future Electronics

Datasheet3 pages20 years ago
Datasheet3 pages20 years ago

Inventory History

3 month trend:
+31.73%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

onsemiRS1JFP
Diode Fast Recovery Rectifier 600V 1.2A 2-Pin SOD-123HE T/R
onsemiRS1MFP
Diode Fast Recovery Rectifier 1KV 1.2A 2-Pin SOD-123HE T/R
onsemiRS1KFP
Diode Fast Recovery Rectifier 800V 1.2A 2-Pin SOD-123HE T/R
Rectifier Diode Switching 600V 1A 250ns 2-Pin SMA T/R / DIODE GEN PURP 600V 1A DO214AC
Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), Silicon, DO-214AC
Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), Silicon

Descriptions

Descriptions of MCC FSM14PL-TP provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 1A, 400V V(RRM), Silicon
Rectifier Diode Switching 400V 1A 150ns 2-Pin SOD-123FL T/R
FSM14PL Series 400 V 1 A Surface Mount Fast Recovery Rectifier - SOD-123F
Discrete Diode 400V 30A 250ns 5μA 1A SOD-123FL SMD 1.35mm H
400V 1.3V@1A 250ns 1A SOD-123FL Switching Diodes ROHS
DIODE GEN PURP 400V 1A SOD123FL
DIODE STANDARD 400V 1A SOD123FL

Manufacturer Aliases

MCC has several brands around the world that distributors may use as alternate names. MCC may also be known as the following names:

  • MICRO COMMERCIAL COMPONENTS
  • Micro Commercial Co
  • MICRO COMMERCIAL COM
  • Micro Commercial Components (MCC)
  • MCC(Micro Commercial Components)
  • MICRO COMMERCIAL COMP
  • MICRO COMMERCIAL COMPONENTS CORP
  • MCCSEMI
  • Micro Commercial Componen
  • MICRO COMMERICIAL COMPONENTS
  • MCC LABELS
  • Micro Comm Co
  • MCC MICRO
  • MICRO
  • MCC MICRO COMMERCIAL COMP
  • MCC Semiconductor
  • MCC Semi