What’s new: Find the right parts faster with our redesigned experience

Learn more

Micro 100 QBB-100700X

MICRO 100 QBB-100700X QC Boring Bar, Bore Dia. .100 , D .700. More details: Quick Change Boring Bar, C2 Micrograin...

Submit Request for Quote

Unfortunately we do not know of any distributors for QBB-100700X. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Descriptions

Descriptions of Micro 100 QBB-100700X provided by its distributors.

MICRO 100 QBB-100700X QC Boring Bar, Bore Dia. .100 , D .700. More details: Quick Change Boring Bar, C2 Micrograin Carbide, Overall Length 2.000 In, Bore Dia. .100 In, Bore Depth .700 In, Shank Dia. .1875 In, Angle .025 In, AlTiN Coated Finish, Right Hand Cutting Direction, Application For Boring

Manufacturer Aliases

Micro 100 has several brands around the world that distributors may use as alternate names. Micro 100 may also be known as the following names:

  • Micro 100

Part Number Aliases

This part may be known by these alternate part numbers:

  • QBB100700X