Microchip SY89871UMI

IC CLK BUFFER 1: 3 2.5GHZ 16MLF "Clock Fanout Buffer (Distribution), Divider IC 1: 3 2.5 GHz 16-VFQFN Exposed Pad,...
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip SY89871UMI.

Newark

Datasheet10 pages19 years ago

DigiKey

SHENGYU ELECTRONICS

Descriptions

Descriptions of Microchip SY89871UMI provided by its distributors.

IC CLK BUFFER 1:3 2.5GHZ 16MLF "Clock Fanout Buffer (Distribution), Divider IC 1:3 2.5 GHz 16-VFQFN Exposed Pad, 16-MLF®"
IC CLK BUFFER 1:3 2.5GHZ 16MLF
Clock Generator IC; No. of Outputs:3; Output Type:LVPECL; Input Current:45mA; Frequency:2.5GHz; Input Type:Differential; Supply Voltage Min:2.375V; Supply Voltage Max:3.63V; Termination Type:SMD; Package/Case:16-MLF; No. of Pins:16 ;RoHS Compliant: No

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.