Microchip SY89825UHI

Low Skew Clock Driver, 89825 Series, 22 True Output(s), 0 Inverted Output(s), ECL, PQFP64
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip SY89825UHI.

SHENGYU ELECTRONICS

Datasheet9 pages19 years ago

CAD Models

Download Microchip SY89825UHI symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Microchip SY89825UHI provided by its distributors.

Low Skew Clock Driver, 89825 Series, 22 True Output(s), 0 Inverted Output(s), ECL, PQFP64
IC CLK BUFFER 2:22 2GHZ 64TQFP "Clock Fanout Buffer (Distribution), Multiplexer, Translator IC 2:22 2 GHz 64-TQFP Exposed Pad"
Clock Driver 2-IN LVPECL 64-Pin TQFP EP
2.5/3.3V 1:22 HIGH-PERFORMANCE, LOW-VOLTAGE PECL BUS CLOCK DRIVER & TRANSLATOR w/ INTERNAL TERMINATION | IC CLK BUFFER 2:22 2GHZ 64TQFP
Driver (Buffer) IC; Logic Type:Clock Driver; Logic Base Number:89825; Supply Voltage Min:2.37V; Supply Voltage Max:3.6V; Termination Type:SMD; Package/Case:64-TQFP; No. of Pins:64; Operating Temperature Range:-40°C to +85°C ;RoHS Compliant: No

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.