Microchip SY89809LTC

HSTL LVPECL SY89809 32-TQFP S-PQFP-G32 clock buffer 7mm 3.3V 0.05ns 500MHz

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip SY89809LTC.

SHENGYU ELECTRONICS

Datasheet8 pages16 years ago

DigiKey

CAD Models

Download Microchip SY89809LTC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Microchip SY89809LTC provided by its distributors.

HSTL LVPECL SY89809 32-TQFP S-PQFP-G32 clock buffer 7mm 3.3V 0.05ns 500MHz
IC CLK BUFFER 2:9 500MHZ 32TQFP
Driver (Buffer) IC; Logic Type:Clock Driver; Logic Base Number:89809; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Termination Type:SMD; Package/Case:32-TQFP; No. of Pins:32; Operating Temperature Range:0°C to +70°C ;RoHS Compliant: No

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.