Microchip SY89429AZC

Programmable Frequency Synthesizer 25MHZ to 400MHZ | IC Synthesizer Freq Progr 28SOIC
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip SY89429AZC.

SHENGYU ELECTRONICS

Datasheet9 pages17 years ago

DigiKey

Newark

CAD Models

Download Microchip SY89429AZC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Microchip SY89429AZC provided by its distributors.

PROGRAMMABLE FREQUENCY SYNTHESIZER 25MHz to 400MHz | IC SYNTHESIZER FREQ PROGR 28SOIC
PLL FREQUENCY SYNTHESIZER 25 MHz PDSO28
Programmable Logic IC; Logic Type:Programmable Frequency Synthesizer; Frequency Max:800MHz; Supply Voltage Min:3.135V; Supply Voltage Max:5V; Termination Type:SMD; Package/Case:28-SOIC; No. of Pins:28 ;RoHS Compliant: No

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.