Microchip MIC2211-SSBML TR

Contains Lead 2004 Non-RoHS Compliant Surface Mount Linear Voltage Regulator IC 125C 300mA 120mV
$ 0.461
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC2211-SSBML TR.

DigiKey

Datasheet10 pages21 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Microchip MIC2211-SSBML TR provided by its distributors.

Contains Lead 2004 Non-RoHS Compliant Surface Mount Linear Voltage Regulator IC 125C 300mA 120mV
MIC2211 - DUAL UCAP LDO IN 3 X 3 MM MLF
IC REG LDO 3.3V 0.15A/0.3A 10MLF
IC REG LINEAR DUAL MICROCAP LDO

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC2211-SSBML-TR
  • MIC2211-SSBMLTR