Microchip KSZ8051MLL

Ethernet Controller, 100 Mbps, IEEE 802.3, 3.135 V, 3.465 V, LQFP, 48
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip KSZ8051MLL.

Augswan

Datasheet51 pages16 years ago

iiiC

Descriptions

Descriptions of Microchip KSZ8051MLL provided by its distributors.

Ethernet Controller, 100 Mbps, IEEE 802.3, 3.135 V, 3.465 V, LQFP, 48
IC TRANSCEIVER FULL 1/1 48LQFP 1/1 Transceiver Full MII 48-LQFP (7x7)
Ethernet Transceiver, 1-Trnsvr, PQFP48
PHY 1-CH 10Mbps/100Mbps 48-Pin LQFP
TXRX PHY 10/T100 3.3V MII 48LQFP
TXRX, PHY, 10/100, MII, 3.3V, 48LQFP; Data Rate:100Mbps; No. of Ports:1; Ethernet Type:IEEE 802.3; Supply Voltage Range:3.135V to 3.465V; Digital IC Case Style:LQFP; No. of Pins:32; Interface Type:MII; Supply Current:39.5mA; Operating Temperature Range:0°C to +70°C

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.