MGE MGT-1220

Security Transformer 12V 20VA
$ 8.02

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Inventory History

3 month trend:
-100%

Descriptions

Descriptions of MGE MGT-1220 provided by its distributors.

SECURITY TRANSFORMER 12V 20VA
CHASSIS MOUNT TRANSFORMER, CLASS 2; Chassis Mount Transformer Type: Class 2 Power Supply; Secondary Voltages: -; Power Rating: -; Frequency Range: 60Hz; Winding Type: -; Current Rating: 1.66kA; Transformer 38C2425

Manufacturer Aliases

MGE has several brands around the world that distributors may use as alternate names. MGE may also be known as the following names:

  • MG ELECTRONICS
  • MGE UPS Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • MGT1220