MGE MGT 1640

Chassis Mount Transformer Type: -;
$ 10.21

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Inventory History

3 month trend:
-28.57%

Descriptions

Descriptions of MGE MGT 1640 provided by its distributors.

CHASSIS MOUNT TRANSFORMER TYPE:-;
Chassis Mount Transformer Type: -; Secondary Voltages: 16.5V; Power Rating: 40VA; Frequency Range: 60Hz; Winding Type: -; Current Rating: -; Transformer Terminals: Screw; Isolation Voltage: -; Product Range: M 38C2424

Manufacturer Aliases

MGE has several brands around the world that distributors may use as alternate names. MGE may also be known as the following names:

  • MG ELECTRONICS
  • MGE UPS Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • MGT1640