What’s new: Find the right parts faster with our redesigned experience

Learn more

MG Chemicals 589

589 Copper Clad Board, Double-Sided, 1/32", 0.5 oz Copper 6"X 9", 500 Series
$ 35.05
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MG Chemicals 589.

Newark

Datasheet4 pages9 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-50.00%

Related Parts

MG Chemicals588
MG Chemicals 588 Copper Clad Board, Single-Side, 1/32", 0.5 oz Copper 6"X 9", 500 Series
MG Chemicals512
512 Copper Clad Board, Single-Side, 1/16", 0.5 oz Copper 6"X 9", 500 Series
MG Chemicals612
BOARD; COPPER CLAD; 9 X 6 IN; 1/16 THK; SINGLE SIDED; PRESENSITIZED
MG Chemicals689
689 Copper Clad Board, Positive Presensitized, Single-Side, 1/32", 6"x9", 600 Series

Descriptions

Descriptions of MG Chemicals 589 provided by its distributors.

589 Copper Clad Board, Double-Sided, 1/32", 0.5 oz Copper 6"X 9", 500 Series
BOARD; COPPER CLAD; 9 X 6 IN; 1/32 THK; DOUBLE SIDED; 1OZ COPPER; UL94V-0
Prototyping Products DOUBLE SIDED 6X9 COPPER CLAD 1/32
500 Copper Clad Uncoated Copper Clad FR4Double Sided 1oz. Bulk Proto Board Copper Clad, Uncoated 453.59237g
PROTO BOARD COPPER CLAD 9" X 6"
COPPER CLAD BOARD, FR4, DOUBLE, 0.8MM; Board Type: Plain Copper Board; Board Material: Epoxy Fibreglass; Hole Diameter: -; External Height: 152mm; External Width: 228mm; Board Thickness: 0.8mm; SVHC: No SVHC (15-Jan-2019); Prod

Manufacturer Aliases

MG Chemicals has several brands around the world that distributors may use as alternate names. MG Chemicals may also be known as the following names:

  • MG CHEMICAL
  • MG CHEMICALS (CDN)
  • MG Chemicals Ltd
  • MG CHEM
  • MG Chemicals Canada
  • MG CHEMICAL CANADA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 589..