What’s new: Find the right parts faster with our redesigned experience

Learn more

Metz Connect 1309426003-E

E-Dat Modul Reg 1 Port Ip20 Light Gray Rohs Compliant: Yes |Metz Connect 1309426003-E
$ 25.984
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Metz Connect 1309426003-E.

Master Electronics

Datasheet0 pages0 years ago

Electro Sonic

Future Electronics

Inventory History

3 month trend:
+2.40%

Supply Chain

Introduction Date2025-09-17
Lifecycle StatusProduction (Last Updated: 1 week ago)

Descriptions

Descriptions of Metz Connect 1309426003-E provided by its distributors.

E-Dat Modul Reg 1 Port Ip20 Light Gray Rohs Compliant: Yes |Metz Connect 1309426003-E
130942 Series module 1 port light gray Din Rail termination unit
Jack 45 8p8c (RJ45, Ethernet) 3 IP20
E-DAT Module REG 1 Port IP20 Light Gray
Rail-Mount Module,Light Gray,Poles 8
RJ45 IP20 REG EDAT DIN RAIL MOUN
E-DAT MODUL REG 1 PORT IP20 LI
Connector Type A = RJ45 Socket / Connector Type B = IDC / Adapter Type = Straight / Shielded = Shielded / IP Rating = IP20 / Positions = 8 / Contacts = 8 / Standards Met = UL Listed / Operating Temperature Max. °C = 70 / Operating Temperature Min. °C = -40

Manufacturer Aliases

Metz Connect has several brands around the world that distributors may use as alternate names. Metz Connect may also be known as the following names:

  • METZ CONNECT USA Inc
  • METZ
  • METZ CONNECT GmbH
  • METZ CONNECT USA
  • METZC
  • RIA CONNECT
  • METZ-CONN
  • Metz Connect Inc/ Ria Connect
  • METZ CONNECT RIA CONNECT
  • RIA ELECTRONIC INC
  • Metz Connect/RIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1309426003E