What’s new: Find the right parts faster with our redesigned experience

Learn more

Metrix Electronics MX1

Metrix MX 1 Handheld Multimeter
$ 373.21
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Metrix Electronics MX1.

Newark

Datasheet2 pages26 years ago
Datasheet1 page25 years ago

Inventory History

3 month trend:
-100%

Descriptions

Descriptions of Metrix Electronics MX1 provided by its distributors.

Metrix MX 1 Handheld Multimeter
Metrix MX1 Multimeter
Voltage Measuring Range = AC: 5 V ... 1.5 kV / Voltage Measuring Range = DC: 150 mV ... 1.5 kV / Current Measuring Range Min. - AC uA = 50 / Current Measuring Range Max. - AC A = 10 / Current Measuring Range Min. - DC uA = 50 / Current Measuring Range Max. - DC A = 10 / Resistance Measuring Range Max. MOhm = 2 / Resistance Measuring Range Min. Ohm = 200 / Other Measuring Ranges = dB: -6 ... 66 dB / Battery Type = 1x AA / Safety Category = CAT III 600 V / Calibrated = Yes / Continuity Check = Yes

Manufacturer Aliases

Metrix Electronics has several brands around the world that distributors may use as alternate names. Metrix Electronics may also be known as the following names:

  • METRIX

Part Number Aliases

This part may be known by these alternate part numbers:

  • MX-1