Metrix Electronics AX0502A

POWER SUPPLY, 2CH, 30V, 2.5A, ADJUSTABLE; Power Supply Output Type: Adjustable; No. of Outputs: 2 Output; Output...
Datasheet

Price and Stock

DistributorSKUMinPkg
FarnellAX0502A01
16h

Datasheets & Documents

Download datasheets and manufacturer documentation for Metrix Electronics AX0502A.

element14 APAC

Datasheet1 page19 years ago

Inventory History

3 month trend:
-100%

Descriptions

Descriptions of Metrix Electronics AX0502A provided by its distributors.

POWER SUPPLY, 2CH, 30V, 2.5A, ADJUSTABLE; Power Supply Output Type: Adjustable; No. of Outputs: 2 Output; Output Voltage Min: 0V; Output Voltage Max: 30V; Output Current Min: 0A; Output Current Max: 2.5A; Power Rating: -; Suppl

Manufacturer Aliases

Metrix Electronics has several brands around the world that distributors may use as alternate names. Metrix Electronics may also be known as the following names:

  • METRIX