Meterman DM73B

Multimeter, Digital; 340 mV, 3.4, 34, 340, 600 VDC Voltage, Range, DC; RS-232
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for DM73B. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Meterman DM73B.

RS (Formerly Allied Electronics)

Datasheet2 pages24 years ago

Farnell

Descriptions

Descriptions of Meterman DM73B provided by its distributors.

Multimeter, Digital; 340 mV, 3.4, 34, 340, 600 VDC Voltage, Range, DC; RS-232
Multimeters PEN TYPE DMM
MULTIMETER, DIGITAL, PROBE STYLE; Voltage Measuring Ranges, DC:600V; Voltage Measuring Ranges, AC:600V; Resistance Measuring Ranges:34M; AC Voltage Range Accuracy:1.5% + 8; DC Voltage Range Accuracy:0.5% + 4; Display Reading:3400 counts; External Depth:35mm; External Length / Height:196mm; External Width:29mm; Resistance Measuring Range Resolution:1; Resistance Range Accuracy:1.2% + 4; Resolution:1mV; Safety Category:EN61010-1 CAT III 300V/CAT II 600V; Voltage Measuring Range Resolution AC:0.1V; Voltage Measuring Range Resolution DC:1mV; Weight:86g

Manufacturer Aliases

Meterman has several brands around the world that distributors may use as alternate names. Meterman may also be known as the following names:

  • Meterman Inc
  • Meterman by Fluke
  • METERMAN FROM FLUKE (FORM
  • WAVETEK METERMA