What’s new: Find the right parts faster with our redesigned experience

Learn more

Metcal WSU-30

Metcal WSU-30 ワイヤーラッピングツール
$ 83.92
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Metcal WSU-30.

Newark

Datasheet15 pages22 years ago

Burklin Elektronik

Inventory History

3 month trend:
-13.25%

Descriptions

Descriptions of Metcal WSU-30 provided by its distributors.

Metcal WSU-30 ワイヤーラッピングツール
Wrap/Strip/Unwrap Tool; Wrap Tool Type:Pencil; Wire Wrap Style:Standard; Outside Diameter Min:-; Outside Diameter Max:3.18Mm; Wire Size (Awg):30Awg; Product Range:-; Svhc:No Svhc (27-Jun-2018); External Depth:38.1Mm; Wire Rohs Compliant: Yes |Metcal WSU-30

Manufacturer Aliases

Metcal has several brands around the world that distributors may use as alternate names. Metcal may also be known as the following names:

  • OKI METCAL
  • METCAL INC
  • OK/Metcal
  • METCAL OK INTERNATIONAL
  • Metcal - OKi
  • OK INTERNATIONAL METCAL
  • Metcal Soldering Stn
  • OK (OKI) / Metcal
  • OK Industries [Metcal]
  • OKI BY METCAL