What’s new: Find the right parts faster with our redesigned experience

Learn more

Metcal MX-PS5200

MX-PS5200 ESD-Safe Dual Simultaneous Output Rework Station Power Supply without Hand-Pieces
$ 773
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Metcal MX-PS5200.

Newark

Datasheet31 pages10 years ago
Datasheet3 pages10 years ago
Datasheet19 pages8 years ago
Datasheet1 page11 years ago

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+1.88%

Descriptions

Descriptions of Metcal MX-PS5200 provided by its distributors.

MX-PS5200 ESD-Safe Dual Simultaneous Output Rework Station Power Supply without Hand-Pieces
POWER SUPPLY, 125W, 120VAC; Supply Voltage VAC:240V; Power Rating:125W; For Use With:Metcal MX-5200 Series Dual Simultaneous Soldering, Desoldering and Rework Systems; Product Range:MX-5200 Series; Plug Type:- RoHS Compliant: Yes
Display Type = LCD / Plug Type = DE/FR Type F/E (CEE 7/7) Plug / Soldering Temperature Min. °C = 300 / Soldering Temperature Max. °C = 480 / Width mm = 130 / Length mm = 121 / Output Power W = 80 / Warranty = 5 Years / Height mm = 235 / Input Voltage Min. V = 100 / Input Voltage Max. V = 240

Manufacturer Aliases

Metcal has several brands around the world that distributors may use as alternate names. Metcal may also be known as the following names:

  • OKI METCAL
  • METCAL INC
  • OK/Metcal
  • METCAL OK INTERNATIONAL
  • Metcal - OKi
  • OK INTERNATIONAL METCAL
  • Metcal Soldering Stn
  • OK (OKI) / Metcal
  • OK Industries [Metcal]
  • OKI BY METCAL