Metabo LC 60

CHARGER, LI-ION, 7.2V, EURO; Battery Charger Type: Plug In; Battery Technologies Supported: Li-Ion; Supply Voltage:...
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for LC 60. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Metabo LC 60.

element14 APAC

Datasheet1 page18 years ago

Farnell

Descriptions

Descriptions of Metabo LC 60 provided by its distributors.

CHARGER, LI-ION, 7.2V, EURO; Battery Charger Type:Plug In; Battery Technologies Supported:Li-Ion; Supply Voltage:230V; Battery Size Code:-; Battery IEC Code:-; Battery NEDA Code:-; Product Range:-; Plug Type:-; SVHC:No S
CHARGER, LI-ION, 7.2V, EURO; Battery Charger Type:Plug In; Battery Technologies Supported:Li-Ion; Supply Voltage:230V; Accessory Type:Battery Charger; External Depth:85mm; External Length / Height:115mm; External Width:200mm; For Use With:Power Maxx Lithium Ion Battery; Output Voltage:7.2V; Supply Frequency Max:60Hz; Supply Frequency Min:50Hz

Manufacturer Aliases

Metabo has several brands around the world that distributors may use as alternate names. Metabo may also be known as the following names:

  • METABO HPT
  • Metabo Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • LC60