Mersen X216151

Ferrule Fuse-link, 10.3 X 38 Am, 120 Ka, 500VAC, 20A, No Indicator
$ 13.662
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mersen X216151.

IHS

Datasheet17 pages6 years ago

element14 APAC

Inventory History

3 month trend:
+31.89%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2004-12-21
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

MersenE213099
FERRULE FUSE Electric Fuse, 25A, 500VAC, 120000A (IR), Inline/holder, 10x38mm
Littelfuse105001
Fuse Clip 15A 600VDC/600VAC Screw Mount Clip
MersenG217172
Electric Fuse, 25A, 400VAC, 120000A (IR), Inline/holder, 10x38mm
FUSE, ANTISURGE, 25A
Multicomp2212002
Fuse, Bottle, Gl, 25A, D02; |Multicomp Pro 2212002
Schurter0031.1663
Fuse Slot Knob Cap, 5mm x 20mm, IP40, For FEU, FEU (Med), FAU, FAC Series Fuse Holders

Descriptions

Descriptions of Mersen X216151 provided by its distributors.

FERRULE FUSE-LINK, 10.3 X 38 AM, 120 KA, 500VAC, 20A, NO INDICATOR
Electric Fuse, 20A, 500VAC, Inline/holder, 10.3x38mm
Mersen Ceramic fuse, 20A, 500V AC, 10 x 38mm
FUSE-500V CP10x38AM 20A S/I FS
CYLINDRICAL FUSE-LINK AM 500VAC 10.3X38, 20A
Mersen 16537 20A 10x38mm Hrc AM Fuse
Cylindrical fuse-link aM 10x38 IEC
Midget Fuse, 20A, 500V AC, 120kA
Fuse, 20A, 500V; Product Range:Class Am Series; Fuse Current:20A; Voltage Rating Vac:500V; Voltage Rating Vdc:-; Fuse Size Metric:10Mm X 38Mm; Fuse Size Imperial:13/32" X 1-1/2"; Blow Characteristic:-; Body Material:Ceramic Rohs Compliant: Yes |Mersen / Ferraz Shawmut X216151
Mersen X216151 / FR10AM50V20 保险管

Manufacturer Aliases

Mersen has several brands around the world that distributors may use as alternate names. Mersen may also be known as the following names:

  • FERRAZ SHAWMUT
  • FERRAZ
  • SHAWMUT
  • GE POWER CONTROLS
  • FER
  • MERSEN / FERRAZ SHAWMUT
  • FERRAZ SHAWMUTINC (USA)
  • GOULD ELECTRONICS
  • MERSEN/R-THETA
  • AMP-TRAP
  • MERSEN ELECTRICAL POWER
  • Mersen USA Newburyport-MA LLC
  • FERRAZ SHAWM
  • MERSEN/FERRAZ SHAW
  • Carbone-Ferraz
  • MERSEN USA
  • FERRAZ SHA
  • FERRAZ SHAW
  • FERRAZ SHAMUT
  • Mersen formerly Ferraz Shawmut
  • FERRAZ SHAWMUT INC
  • Ferraz Fuse
  • FRZ
  • CARBON FERRAZ CORPOR
  • ELLIOTT (OREN) PRODUCTS
  • Ferraz Shawmut

Part Number Aliases

This part may be known by these alternate part numbers:

  • FR10AM50V20