What’s new: Find the right parts faster with our redesigned experience

Learn more

Mersen ATQR30

Fuse Class CC Slow Blow Acting 30A 600V Holder Cartridge 10.4 X 38.1mm Fiberglass CSA/UL

$ 36.955
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mersen ATQR30.

IHS

Datasheet2 pages5 years ago

JRH Electronics

element14 APAC

Fuses Unlimited

Inventory History

3 month trend:
+769%

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

FUSE, GR, 32A
FUSE, ULTRA RAPID, 32A
EatonC22G32
BUSSMANN CYLINDRICAL FUSE, 32A, 690VAC, BREAKING CAPACITY OF 80KA COMPLIENT WITH IEC60269-2
MersenRS32H (B)
Fuse Carrier, A2, Black; |Ge Power Controls RS32H (B)
EatonSC-35
Fuse Class G Slow Blow Acting 35A 480V Holder Cartridge 10.41 X 57.15mm Carton CSA/UL
Schurter8040.0001
Fuse Holder, Cartridge Fuse Clip, 1, 32 A, 600 VAC, 600 VDC, 6.3mm x 32mm, Through Hole

Descriptions

Descriptions of Mersen ATQR30 provided by its distributors.

Fuse Class CC Slow Blow Acting 30A 600V Holder Cartridge 10.4 X 38.1mm Fiberglass CSA/UL
Electric Fuse, Time Delay Blow, 30A, 600VAC, 300VDC, 200000A (IR), Inline/holder
Fuse, Class CC, 30A, 600VAC/300VDC, 200KA IR/100 KA IR, Time Delay, Series ATQR
FUSE, CARTRIDGE, 30A, TIME DELAY; Blow Characteristic: Time Delay; Fuse Current: 30A; Voltage Rating VAC: 600V; Fuse Size Metric: 10mm x 38mm; Fuse Size Imperial: 0.41" x 1.5"; Product Range: Amp-Trap 2000 ATQR Series; Breaking Capacity Current AC: 200kA; SVHC: No SVHC (17-Dec-2015)
Mersen ATQR30 Amp-Trap 2000 Smartspot Power Fuse Brand: Mersen. Part Number: ATQR30. Additional Description: MERS-ATQR30 (D) CC TD FUSE 600V 30A ATQR 600VAC 300VDC 30A FERRULE. Catalog Description: Fuse ATQR - Class CC - Time-Delay 600VAC 300VDC 30A Ferrule Amp-Trap 2000®..

Manufacturer Aliases

Mersen has several brands around the world that distributors may use as alternate names. Mersen may also be known as the following names:

  • FERRAZ SHAWMUT
  • FERRAZ
  • SHAWMUT
  • GE POWER CONTROLS
  • FER
  • MERSEN / FERRAZ SHAWMUT
  • FERRAZ SHAWMUTINC (USA)
  • GOULD ELECTRONICS
  • MERSEN/R-THETA
  • AMP-TRAP
  • MERSEN ELECTRICAL POWER
  • Mersen USA Newburyport-MA LLC
  • FERRAZ SHAWM
  • MERSEN/FERRAZ SHAW
  • Carbone-Ferraz
  • MERSEN USA
  • FERRAZ SHA
  • FERRAZ SHAW
  • FERRAZ SHAMUT
  • Mersen formerly Ferraz Shawmut
  • FERRAZ SHAWMUT INC
  • Ferraz Fuse
  • FRZ
  • CARBON FERRAZ CORPOR
  • ELLIOTT (OREN) PRODUCTS
  • Ferraz Shawmut

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATQR 30
  • ATQR-30