What’s new: Find the right parts faster with our redesigned experience

Learn more

Mersen ATMR4

Fuse, Class CC, 4A, 600VAC/600VDC, 200 KA IR/100KA IR, Fast Acting, Series ATMR

$ 21.8
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mersen ATMR4.

IHS

Datasheet1 page8 years ago

Master Electronics

Inventory History

3 month trend:
-6.95%

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Descriptions

Descriptions of Mersen ATMR4 provided by its distributors.

Fuse, Class CC, 4A, 600VAC/600VDC, 200 KA IR/100KA IR, Fast Acting, Series ATMR
Electric Fuse, Fast Blow, 4A, 600VAC, 200000A (IR), Inline/holder
FUSE, FAST-ACTING, CLASS CC, 200KA I.R AC/100KA I.R DC, 600VAC/DC, 4A
Fast Acting Midget Class CC Rejection Fuse 4A 200kA IR
Mersen Usa Newburyport Ma Llc 600V 4A Cc Fuse
FERRAZ SHAWMUT 600V 4A CC FUSE
CC Class, Fast-Acting, 4A, 600V AC, Non-Indicating
Mersen GMG, ATMR, 4A, 600V , 10 x 38mm, F
Mersen ATMR4 Amp-Trap Fast Acting Fuse. Mersen Amp-Trap Fast Acting Fuse, Current Limiting Low Voltage, Series: ATMR, Indicating/Non-Indicating: Non-Indicating, Rejection/Non-Rejection: Rejection, 4 A, 600 VAC/VDC, 200/100 kA Interrupt, Class: CC, Ferrule Terminal, Clip Mount, Cylindrical Body, Single Element, Fiber, 13/32 in Dia x 1-1/2 in L Body Size. Additional Description: MERS-ATMR4 600V 4A CC FUSE. Catalog Description: Amp-Trap ATMR fast-acting fuses are the smallest dimension 600V fuses suitable for branch-circuit protection. The ATMR is a popular choice for economical protection of control circuits and control circuit transformers where available short circuit currents exceed 10,000 amperes. ATMR's rejection dimensions prevent substitution by lesser rated fuses. These fast-acting fuses give current-limiting protection to general circuits. 600 Volts 4 amps ATMR series..

Manufacturer Aliases

Mersen has several brands around the world that distributors may use as alternate names. Mersen may also be known as the following names:

  • FERRAZ SHAWMUT
  • FERRAZ
  • SHAWMUT
  • GE POWER CONTROLS
  • FER
  • MERSEN / FERRAZ SHAWMUT
  • FERRAZ SHAWMUTINC (USA)
  • GOULD ELECTRONICS
  • MERSEN/R-THETA
  • AMP-TRAP
  • MERSEN ELECTRICAL POWER
  • Mersen USA Newburyport-MA LLC
  • FERRAZ SHAWM
  • MERSEN/FERRAZ SHAW
  • Carbone-Ferraz
  • MERSEN USA
  • FERRAZ SHA
  • FERRAZ SHAW
  • FERRAZ SHAMUT
  • Mersen formerly Ferraz Shawmut
  • FERRAZ SHAWMUT INC
  • Ferraz Fuse
  • FRZ
  • CARBON FERRAZ CORPOR
  • ELLIOTT (OREN) PRODUCTS
  • Ferraz Shawmut

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATMR-4