What’s new: Find the right parts faster with our redesigned experience

Learn more

Mersen ATMR20

Fuse, Class CC, 20A, 600VAC/600VDC, 200 KA IR/100KA IR, Fast Acting, Series ATMR
$ 27.009
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mersen ATMR20.

IHS

Datasheet1 page8 years ago

JRH Electronics

Inventory History

3 month trend:
+5.68%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2001-02-21
Lifecycle StatusProduction (Last Updated: 7 months ago)

Descriptions

Descriptions of Mersen ATMR20 provided by its distributors.

Fuse, Class CC, 20A, 600VAC/600VDC, 200 KA IR/100KA IR, Fast Acting, Series ATMR
Electric Fuse, Fast Blow, 20A, 600VAC, 600VDC, 200000A (IR), Inline/holder
Fuse Class CC Fast Acting 20A 600V Holder Cartridge 10 X 38mm GMG CSA/UL
Mersen ATMR20 Amp-Trap Fast Acting Fuse. Ferraz Shawmut Amp-Trap® Fast Acting Fuse, Series: ATMR, Non-Indicating, Rejection, 20 A, 600 VAC/VDC, 200/100 kA Interrupt, Class: CC, Ferrule Terminal, Holder Mount, Cylindrical Body Type, Single Element, GMG, 13/32 in Dia x 1-1/2 in L Body Size. Additional Description: MERS-ATMR20 600V 20A CC FUSE. Catalog Description: Amp-Trap ATMR fast-acting fuses are the smallest dimension 600V fuses suitable for branch-circuit protection. The ATMR is a popular choice for economical protection of control circuits and control circuit transformers where available short circuit currents exceed 10,000 amperes. ATMR's rejection dimensions prevent substitution by lesser rated fuses. These fast-acting fuses give current-limiting protection to general circuits. 600 Volts 20 amps ATMR series..

Manufacturer Aliases

Mersen has several brands around the world that distributors may use as alternate names. Mersen may also be known as the following names:

  • FERRAZ SHAWMUT
  • FERRAZ
  • SHAWMUT
  • GE POWER CONTROLS
  • FER
  • MERSEN / FERRAZ SHAWMUT
  • FERRAZ SHAWMUTINC (USA)
  • GOULD ELECTRONICS
  • MERSEN/R-THETA
  • AMP-TRAP
  • MERSEN ELECTRICAL POWER
  • Mersen USA Newburyport-MA LLC
  • FERRAZ SHAWM
  • MERSEN/FERRAZ SHAW
  • Carbone-Ferraz
  • MERSEN USA
  • FERRAZ SHA
  • FERRAZ SHAW
  • FERRAZ SHAMUT
  • Mersen formerly Ferraz Shawmut
  • FERRAZ SHAWMUT INC
  • Ferraz Fuse
  • FRZ
  • CARBON FERRAZ CORPOR
  • ELLIOTT (OREN) PRODUCTS
  • Ferraz Shawmut

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATMR-20