Merlin Gerin 15520

Schneider Electric Merlin Gerin Multi 9 15520 - 15520
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for 15520. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Merlin Gerin 15520.

Farnell

Datasheet1 page0 years ago
Datasheet4 pages23 years ago
Datasheet2 pages26 years ago

Descriptions

Descriptions of Merlin Gerin 15520 provided by its distributors.

Schneider Electric Merlin Gerin Multi 9 15520 - 15520
REMOTE SWITCH; Contact Current Max:16A; Contact Voltage AC Nom:250V; Contact Configuration:2NO; Relay Mounting:DIN Rail; Average Power Consumption:19VA; External Width:18mm; External Depth:64mm; Coil Type:AC, DC; Coil Voltage VAC Nom:230V; Coil Voltage VDC Nom:110V; Current Rating:16A; External Length / Height:81mm; Mounting Type:DIN Rail; No. of Poles:2; Relay Type:Modular
REMOTE SWITCH; Relay Type:Modular; Voltage, Coil AC Nom:230V; Voltage, Coil DC Nom:110V; No. of Poles:2; Mounting Type:DIN Rail; Width, External:18mm; Approval Bodies:UTE, KEMA KEUR, NEMKO, SETI, ASE, CEBEC, ÖVE, SEMKO, VDE; Current Rating:16A

Manufacturer Aliases

Merlin Gerin has several brands around the world that distributors may use as alternate names. Merlin Gerin may also be known as the following names:

  • Merlin