Memory Protection Devices MP5092GD-P

Programmable Current Load Switch 18-Pin QFN T/R
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for MP5092GD-P. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Memory Protection Devices MP5092GD-P.

SHENGYU ELECTRONICS

Datasheet15 pages11 years ago

Descriptions

Descriptions of Memory Protection Devices MP5092GD-P provided by its distributors.

Programmable Current Load Switch 18-Pin QFN T/R
IC PWR SWITCH P-CHAN 1:1 18QFN
Power Load Sw, High Side, -40To125Deg C; Power Load Switch Type:high Side; Input Voltage:5.5V; Current Limit:7.5A; On State Resistance:0.012Ohm; Distribution Switch Case Style:qfn; No. Of Pins:18Pins; Thermal Protection:yes Rohs Compliant: Yes

Manufacturer Aliases

Memory Protection Devices has several brands around the world that distributors may use as alternate names. Memory Protection Devices may also be known as the following names:

  • Memory Protection Dev
  • MPD (Memory Protection Devices)
  • MEMORY PROT DEV
  • MEMORY PROTECTION DE
  • MEMORY PROTECTION DEVICES (VA)
  • Memory Protection Devices Inc
  • MEMORY PROTECTION DEVICE
  • Memory Protection Devices (MPD)
  • MEMORY PROTECTION DEVICES INC (MPD)