Memory Protection Devices MP3387AGRT-P

6-String, Max 80mA/String, Step-Up, White LED Driver with Co

Submit Request for Quote

Unfortunately we do not know of any distributors for MP3387AGRT-P. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Descriptions

Descriptions of Memory Protection Devices MP3387AGRT-P provided by its distributors.

6-String, Max 80mA/String, Step-Up, White LED Driver with Co
6-STRING, MAX 80MA/STRING, STEP-
Led Driver, Boost, 1.25Mhz, Tqfn-24; Device Topology:boost (Step Up); Input Voltage Min:3V; Input Voltage Max:26V; Output Voltage Max:45V; Output Current Max:80Ma; Switching Frequency:1.25Mhz; No. Of Outputs:6Outputs; Ic Mounting:smdrohs Compliant: Yes

Manufacturer Aliases

Memory Protection Devices has several brands around the world that distributors may use as alternate names. Memory Protection Devices may also be known as the following names:

  • Memory Protection Dev
  • MPD (Memory Protection Devices)
  • MEMORY PROT DEV
  • MEMORY PROTECTION DE
  • MEMORY PROTECTION DEVICES (VA)
  • Memory Protection Devices Inc
  • MEMORY PROTECTION DEVICE
  • Memory Protection Devices (MPD)
  • MEMORY PROTECTION DEVICES INC (MPD)