What’s new: Find the right parts faster with our redesigned experience

Learn more

Meltric 63-14047

DSN20 Receptacle Poly Blue Size 1 Type 4X Ip 69 3P+N+G 20 A 277/480 VAC 60 Hz No Aux

$ 131.92

Price and Stock

Inventory History

3 month trend:
+166%

Descriptions

Descriptions of Meltric 63-14047 provided by its distributors.

DSN20 RECEPTACLE POLY BLUE SIZE 1 TYPE 4X IP 69 3P+N+G 20 A 277/480 VAC 60 Hz NO AUX
Receptacle, 20A, 277/480V, 3P+N+G,
DSN20 RECEPTACLE 20A 277/480 VAC
MELTRIC DECONTACTOR™ Female Receptacle, Switch Rated, Series: DSN20, 255/277/440/480 VAC, 20 A, 5 hp, 60 Hz Frequency, 4 Pole, 5 Wires, NEMA 4X NEMA Rating, IP66/IP67/IP69K Enclosure, -40 to 140 deg F, Screw Terminal, Polyester, Blue, 2.24 in Dia x 3.05 in L Dimensions

Manufacturer Aliases

Meltric has several brands around the world that distributors may use as alternate names. Meltric may also be known as the following names:

  • MELTR