What’s new: Find the right parts faster with our redesigned experience

Learn more

Meltric 63-14043

DSN20 Receptacle Poly Blue Size 1 Type 4X Ip 69 3P+G 20A 480 VAC 60 Hz No Aux

$ 109.714

Inventory History

3 month trend:
-25.49%

Descriptions

Descriptions of Meltric 63-14043 provided by its distributors.

DSN20 RECEPTACLE POLY BLUE SIZE 1 TYPE 4X IP 69 3P+G 20A 480 VAC 60 HZ NO AUX
Receptacle, 20A, 480V, 3P+G, Poly,
Meltric 63-14043 DECONTACTOR Female Receptacle Brand: Meltric. Part Number: 63-14043. MELTRIC DECONTACTOR Female Receptacle, Switch Rated, Series: DSN20, 255/277/440/480 VAC, 20 A, 5 hp, 60 Hz Frequency, 3 Pole, 4 Wires, NEMA 4X NEMA Rating, IP66/IP67/IP69K Enclosure, -40 to 140 deg F, Screw Terminal, Polyester, Blue, 3.03 in H x 2.2 in W x 3.15 in D Dimensions. Additional Description: MELT-63-14043 DSN20 RECEPTACLE POLY BLUE SIZE 1 TYPE 4X IP 69 3P+G 20 A 480 VAC 60 Hz NO AUX. Catalog Description: Meltric; Receptacle; Decontactor; DSN20, Switch Rated; Material: Polyster; Number Of Poles: 3; Wire Size: Min 14 AWG, Max 12 AWG; Amperage Rating: 20 AMP; Voltage Rating: 480 VAC; Phase: 3; Color: Blue; Nema Rating: 4X; Connection: Female; Temperature Rat..

Manufacturer Aliases

Meltric has several brands around the world that distributors may use as alternate names. Meltric may also be known as the following names:

  • MELTR