What’s new: Find the right parts faster with our redesigned experience

Learn more

Megger MIT410EN

Insulation & Ground Testers BASSIC CAT3 WITH 50V-1000V PI & DAR
$ 643.13
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Megger MIT410EN.

Newark

Datasheet6 pages16 years ago
Datasheet5 pages18 years ago

Descriptions

Descriptions of Megger MIT410EN provided by its distributors.

Insulation & Ground Testers BASSIC CAT3 WITH 50V-1000V PI & DAR
Insulation and Continuity Tester (Megohmmeter); Insulation Test Voltage:50V, 100V, 250V, 500V, 1000V; Continuity Test Range:0.01 to 200 Ohms; External Depth:55mm; External Width:108mm ;RoHS Compliant: NA
TESTER, ELECTRICAL; Insulation Tester Type:Digital Insulation Tester; Insulation Test Resistance:5Gohm to 100Gohm; Operating Temperature Range:-20°C to +55°C; External Height:220mm; External Width:108mm; External Depth:55mm; Weight:800g; External Length / Height:232mm; Series:MIT400
MEGGER MIT410-EN Battery Operated Megohmmeter, 1000VDC. More details: Battery Operated Megohmmeter, Output Test Voltage 50/100/250/500/1000VDC, Insulation Resistance Range 100 gigohm, Live Circuit Detection 0 to 600VAC/DC, Resistance Range 99.9 ohm, Display Backlit LCD, Accuracy +/-3 Percent +/-2 Digits, Auto Power Off Yes, Safety Rating CAT IV 600V, Auto Ranging Yes, Power Source (5) AA Batteries, Includes Remote Switch Probe, Black/Red Test Lead Set (Silicone) with Crocodile Clips, Test Lead Case, Batteries and Instructions, Manufacturers Warranty Length 3 yr.

Manufacturer Aliases

Megger has several brands around the world that distributors may use as alternate names. Megger may also be known as the following names:

  • Megger / Biddle
  • Megger Group Limited
  • Megger Group
  • Megger Products

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIT410-EN