Megger MIT320-EN

Insulation & Ground Testers A/D Hand-Held Tester 250, 500, & 1000V
$ 1,121.91
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Megger MIT320-EN.

Master Electronics

Datasheet4 pages0 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-45.76%

Descriptions

Descriptions of Megger MIT320-EN provided by its distributors.

Insulation & Ground Testers A/D Hand-Held Tester 250,500, & 1000V
TESTER, INSULATION/CONT, 1KV, 999MOHM; Insulation Tester Type: Analogue / Digital Megohmmeter; Insulation Testing Voltage: 250V, 500V, 1kV; Insulation Testing Resistance: 999Mohm; Operating Temperature Min: -10°C; Operating
TESTER, INSULATION/CONTINUITY; Insulation Tester Type:Digital Insulation Tester; Insulation Testing Voltage:250V, 500V, 1kV; Insulation Test Resistance:999 MR; Operating Temperature Range:-10°C to +60°C; External Height:148mm; External Width:203.2mm; External Depth:144.8mm; Weight:980g; Series:MIT300

Manufacturer Aliases

Megger has several brands around the world that distributors may use as alternate names. Megger may also be known as the following names:

  • Megger / Biddle
  • Megger Group Limited
  • Megger Group
  • Megger Products

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIT320EN