What’s new: Find the right parts faster with our redesigned experience

Learn more

Megger MIT230-EN

Megger MIT230-EN Insulation Tester, 1000V, 500V, 250V, 1 GOhm, CAT III, MIT200 Series
$ 789.445
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Megger MIT230-EN.

Master Electronics

Datasheet4 pages0 years ago

Inventory History

3 month trend:
+45.85%

Descriptions

Descriptions of Megger MIT230-EN provided by its distributors.

Megger MIT230-EN Insulation Tester, 1000V, 500V, 250V, 1 GOhm, CAT III, MIT200 Series
TESTER, ELECTRICAL; Insulation Tester Type:Insulation Tester; Insulation Testing Voltage:250V, 500V, 1kV; Insulation Test Resistance:1000 MR; Operating Temperature Range:-10°C to +60°C; External Height:195mm; External Width:98mm; External Depth:40mm; Weight:530g; External Length / Height:195mm; Series:MIT200
Analogue/Digital Insulation & Continuity Tester; Aislamiento, Tipo De Comprobador:Digital Megohmmeter; Aislamiento, Tensión De Comprobación:250V, 500V, 1Kv; Prueba De Resistencia, Aislamiento:10Kohm A 1Gohm; Altura Externa:7.7" |Megger MIT230-EN
Tester Type = Insulation & Continuity Tester / Insulation Resistance Max. GOhm = 1 / Insulation Resistance Resolution = 0.01 Ohm / Other Measuring Ranges = Continuity: 0.01 ... 100 Ohm / Test Voltage kV = 1 / Test Current mA = 1 / Short Circuit Current mA = 205 / Display Type = LCD / Safety Category = CAT III 600 V / Protection Rating = IP40 / Measuring Functions = Insulation / Measuring Functions = Continuity

Manufacturer Aliases

Megger has several brands around the world that distributors may use as alternate names. Megger may also be known as the following names:

  • Megger / Biddle
  • Megger Group Limited
  • Megger Group
  • Megger Products

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIT230EN