Megger DCM1500

Megger DCM1500 Digital Clamp Meter, 1500 A AC/ DC, Ohms And Hz
$ 349.088
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Megger DCM1500.

Electro Sonic

Datasheet3 pages11 years ago

Descriptions

Descriptions of Megger DCM1500 provided by its distributors.

Megger DCM1500 Digital Clamp Meter, 1500 A AC/ DC, Ohms And Hz
Current Clamp Meter Dimensions L x W x H: 275 x 105 x 48 mm Weight: 524 g Calibration: Calibration Delivery with: Battery / Test Lead / Crocodile clip Digits: 4000 Electrical supply: 1 x 6LR61 Measuring function: Continuity tester / Peak Hold / Min./max. value / RMS / Frequency Safety to EN61010: CAT IV 600 V Type of measurement: TRMS AC + DC AAC max.: 1500 AAC / 1000 AAC / 400 AAC AAC resolution: 1 A / 1 A / 0.1 A ADC max.: 1500 ADC / 1000 ADC / 400 ADC ADC resolution: 1 A / 1 A / 0.1 A Hz max.: 400 Hz Hz resolution: 1 Hz Max. conductor ø: 51 mm VAC max.: 750 VAC VDC max.: 1000 VDC Ohm max.: 400 kOhm

Manufacturer Aliases

Megger has several brands around the world that distributors may use as alternate names. Megger may also be known as the following names:

  • Megger / Biddle
  • Megger Group Limited
  • Megger Group
  • Megger Products