Mega Electronics 458-M121

Cable Assembly, 3 Conductor(s), 18AWG, 125V, Power Cable
$ 9.56

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mega Electronics 458-M121.

IHS

Datasheet1 page14 years ago

Inventory History

3 month trend:
-12.05%

Descriptions

Descriptions of Mega Electronics 458-M121 provided by its distributors.

Cable Assembly, 3 Conductor(s), 18AWG, 125V, Power Cable
N5/15HG-SJT3X18-C13/10' GRAY North American Color code. Hospital Grade Power Cord. Order 50 per box. Allow 2 weeks for delivery. NCNR.
MEGA 10 Ft Power Cord with Hospital Grade NEMA 5/15P Gray Plug and EN60320 C13 Gray Connector and GREY SJT 18AWGx3 Cordage. rated at: 10A/125V and UL Listed, cUL Approvals.
Power Cord, Nema 5-15P/60320 C13, 10Ft; Connector To Connector:Nema 5-15P To Iec 60320 C13; Cable Length - Metric:3.05M; Current Rating:10A; Voltage Rating:125V; Jacket Color:Gray; Product Range:-; Cable Length - Imperial:10Ft Rohs Compliant: Yes |Mega Electronics 458-M121

Manufacturer Aliases

Mega Electronics has several brands around the world that distributors may use as alternate names. Mega Electronics may also be known as the following names:

  • MEGA ELECTRONICS INC
  • MEGA ELECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • 458M121