Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Mega Electronics 456-010

Cable Assembly, 3 Conductor(s), 250V, Power Cable
$ 8.029

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mega Electronics 456-010.

Electro Sonic

Datasheet1 page13 years ago

Inventory History

3 month trend:
-10.47%

Descriptions

Descriptions of Mega Electronics 456-010 provided by its distributors.

Cable Assembly, 3 Conductor(s), 250V, Power Cable
POWER CORD, IS1293 PLUG-60320 C13, 8.2 ; Connector to Connector:Mains Plug, South Africa to IEC 60320 C13; Cable Length - Metric:2.5m; Current Rating:10A; Voltage Rating:250V; Jacket Color:Black; Product Range:- RoHS Compliant: Yes

Manufacturer Aliases

Mega Electronics has several brands around the world that distributors may use as alternate names. Mega Electronics may also be known as the following names:

  • MEGA ELECTRONICS INC
  • MEGA ELECT