Mega Electronics 455-000

Cable Assembly, 3 Conductor(s), 250V, Power Cable
$ 9.685

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mega Electronics 455-000.

Electro Sonic

Datasheet1 page11 years ago

Inventory History

3 month trend:
+1579%

Descriptions

Descriptions of Mega Electronics 455-000 provided by its distributors.

Cable Assembly, 3 Conductor(s), 250V, Power Cable
MEGA 8 Ft 2 In Power Cord with IS1293 Plug and EN60320 C13 Connector and Black H05VVF3G1.0mm Cordage. rated at: 10A/250V and BIS Approvals.
POWER CORD, IS1293 PLUG-60320 C13, 8.2FT; Connector to Connector:Mains Plug, India to IEC 60320 C13; Cable Length - Metric:2.5m; Current Rating:10A; Voltage Rating:250V; Jacket Color:Black; Product Range:- RoHS Compliant: Yes

Manufacturer Aliases

Mega Electronics has several brands around the world that distributors may use as alternate names. Mega Electronics may also be known as the following names:

  • MEGA ELECTRONICS INC
  • MEGA ELECT