What’s new: Find the right parts faster with our redesigned experience

Learn more

MEC Switches 6CJ1NOPR

Switch Tactile Spst-no 0.05A 24V
$ 1.797
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MEC Switches 6CJ1NOPR.

Newark

Datasheet6 pages9 years ago

TME

Burklin Elektronik

Inventory History

3 month trend:
-3.66%

Descriptions

Descriptions of MEC Switches 6CJ1NOPR provided by its distributors.

SWITCH TACTILE SPST-NO 0.05A 24V
24V(DC) Off-Mom SPST-NO 3.7N 3000000Cycles 300¦Ìm 2.5mm , 8mm*8mm*2.5mm
Tact Switch, Spst-No, 0.05A, 24V, Solder; Product Range:Ultramec 6C Series; Actuator Orientation:Top Actuated; Switch Mounting:Smd; Actuator Style:Round Button; Actuating Force:370Gf; Contact Rating:50Ma At 24Vdc; Switch Dimensions Rohs Compliant: Yes |Mec 6CJ1NOPR
Contact Voltage = 24 VDC / Actuator Type = Button / Illumination = No / Contact Current = 50 mA / Mounting Type = SMD / Switch Colour = Black / Width mm = 8 / Series = Ultramec 6C / Length mm = 8 / Actuation Force N = 3.7 / Switching Function = Momentary Function / Height mm = 2.5 / Contact Configuration = 1NO

Manufacturer Aliases

MEC Switches has several brands around the world that distributors may use as alternate names. MEC Switches may also be known as the following names:

  • MEC