MEC Marcom SBC95-170

Choke, Common Mode, 17UH
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for SBC95-170. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for MEC Marcom SBC95-170.

Newark

Datasheet2 pages21 years ago

Descriptions

Descriptions of MEC Marcom SBC95-170 provided by its distributors.

CHOKE, COMMON MODE, 17UH
CHOKE, COMMON MODE, 17UH; Product Range:MEC MARCOM - SBC - 90 Series Common Mode Chokes / Transformer; Inductance:17µH; Inductance Tolerance:± 20%; DC Resistance Max:0.025ohm; DC Current Rating:2A; Inductor Case Style:Through Hole; No. of Pins:4; Impedance:390ohm; Inductor Type:Common / Asymmetrical; Operating Temperature Max:85°C; Operating Temperature Min:-25°C; Test Frequency:300MHz; Test Voltage:1000V

Manufacturer Aliases

MEC Marcom has several brands around the world that distributors may use as alternate names. MEC Marcom may also be known as the following names:

  • MEC Marcom Electronic Components
  • MEC
  • MARCOM ELECTRONIC COMPONENTS (UK) LTD
  • MEC inc