What’s new: Find the right parts faster with our redesigned experience

Learn more

Mean Well XLG-75-L-DA2

Power Supply, Ac-dc, Constant Power Led Driver, 75W, DALI-2, XLG-75-DA2 Series
$ 29.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well XLG-75-L-DA2.

IHS

Datasheet6 pages2 years ago

TME

Component Distributors Inc.

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of Mean Well XLG-75-L-DA2 provided by its distributors.

POWER SUPPLY, AC-DC, CONSTANT POWER LED DRIVER, 75W, DALI-2, XLG-75-DA2 SERIES
75W Constant Power Mode LED Driver with DALI-2 Dimming 700mA 53-107VDC
Power Supply; LED; 74.9W; 53-107V; 0.7A; 90-305VAC; 127-431VDC; IP67
LED Power Supplies 75.6W 27-56V 700-2100mA CP DALI-2 IP67
LED Driver (CP) 75W (700-1050mA) Linear (53-107) 100-305Vac PFC DALI-2 Dimming IP67 Metal Enclosure
LED DRIVER, CONSTANT POWER, 74.9W ROHS COMPLIANT: YES
LED-SPS 74,9W 53-107V 0,7-1,05A DALI CP
Rated Power W = 74.9 / Output Voltage DC Max. V = 107 / Output Voltage DC Min. V = 53 / Output Current mA = 700 / Supply Voltage AC Max. V = 305 / Supply Voltage AC Min. V = 100 / Supply Voltage DC Max. V = 431 / Supply Voltage DC Min. V = 142 / Outputs = 1 / Series = XLG / Dimmable = Yes / Protection Rating = IP67 / MTBF h = 245700 / Termination Type = Wire Lead / Operating Temperature Max. °C = 90 / Operating Temperature Min. °C = -40 / Width mm = 63 / Height mm = 32 / Length mm = 140

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV