What’s new: Find the right parts faster with our redesigned experience

Learn more

Mean Well WDR-60-12

Mean Well Rail power supply, WDR-60series, 12 V dcoutput, 180 ¡ú 550 V ac, 254 ¡ú 780 V dcInput
$ 40.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well WDR-60-12.

IHS

Datasheet4 pages3 years ago

Electro Sonic

Sager Power Systems

TME

Jameco (USA)

Inventory History

3 month trend:
-100%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2020-08-14
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Mean Well WDR-60-12 provided by its distributors.

Mean Well Rail power supply, WDR-60series, 12 V dcoutput, 180 ¡ú 550 V ac, 254 ¡ú 780 V dcInput
AC-DC Regulated Power Supply Module, 1 Output, 60W, Hybrid
DIN Rail Power Supply 12V 5A 60W Ultra-Wide Industrial Input 180-550VAC
Power Supply, Ac-Dc, 12V, 5A Rohs Compliant: Yes |Mean Well WDR-60-12
60 W, Single Output, 12 VDC@5.0 A Industrial Metal AC-DC Power Supply
Mean Well WDR-60-12 rail PSU DIN-mounted 12V DC 5A 60W output 1 pcs
WDR-60-12 MEAN WELL AC-DC 12 Volt 5 Amp 60 Watt Power Supply +More!
POWER SUPPLY, AC-DC, DIN RAIL, 60W, 12V@5A, 180-550 V IN, WDR-60 SERIES
PLC Q Series Temperature control unit 4 channel R,K,J,T,S,B,E
Power Supply; DIN; 60W; 12V; 5A; 180-550VAC; 254-780VDC
60W SINGLE-PHASE 180~550VAC ULTR
Outputs = 1 / Output Voltage 1 V = 12 / Output Current 1 A = 5 / Output Voltage Nominal 1 V = 12 / Output Type = Adjustable / Rated Power W = 60 / Input Voltage Min. V = 180 / Input Voltage Max. V = 550 / Ripple & Noise (V) mV = 120 / Termination Type = Screw Terminal / Series = WDR-60 / Efficiency % = 86.5 / Operating Temperature Min. °C = -30 / Operating Temperature Max. °C = 85 / Depth mm = 102 / Height mm = 125.2 / Width mm = 32 / Warranty = 3 Years

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV