Mean Well SPOL-01

SMD POL 1A ; 3~14Vin, 0.9~5.5Vo Adj DC/DC Converter Surface Mount Programmable Output
$ 3.442
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well SPOL-01.

IHS

Datasheet10 pages3 years ago

Inventory History

3 month trend:
-1.25%

CAD Models

Download Mean Well SPOL-01 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Mean Well SPOL-01 provided by its distributors.

SMD POL 1A ; 3~14Vin, 0.9~5.5Vo Adj DC/DC Converter Surface Mount Programmable Output
Non-Isolated DC/DC Converters 3-14Vin 0.9-5.5Vout 1A SMT Non-Iso Programmable POL Regulator
DC-DC Regulated Power Supply Module, Current-mode, 1A, 800kHz Switching Freq-Max
1 Amp SMD Package Non-Isolated Programmable DC-DC Point-of-Load Regulator
Non Isolated Board Mount DC/DC Converter, Open Frame, 5.5 W, 900 mV, 5.5 V, 1 A, 3 V, 14 V, Programmable
DC/DC I/P:18-75VDC;O/P:12VDC @500mA;SIP
DC/DC Conv SMD 3-14V 0,9-5,5V 1A
Outputs = 1 / Output Voltage V = 5.5 / Output Current A = 1 / Input Voltage Min. V = 3 / Input Voltage Max. V = 14 / Output Type = Programmable / Rated Power W = 5.5 / Termination Type = Soldering Pads / Mounting Type = SMD / Efficiency % = 90 / Ripple & Noise (V) mV = 40 / MTBF h = 26000000 / Length mm = 12.4 / Width mm = 12.4 / Height mm = 4

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV

Part Number Aliases

This part may be known by these alternate part numbers:

  • SPOL01