Mean Well SPBW06G-12

6W 12V 0.5A SIP-8 Isolated Regulated DC-DC Converter 48V
$ 9.92
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well SPBW06G-12.

IHS

Datasheet6 pages4 years ago

Electro Sonic

Jameco (USA)

Inventory History

3 month trend:
-88.23%

CAD Models

Download Mean Well SPBW06G-12 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2017-03-09
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Mean Well SPBW06G-12 provided by its distributors.

6W 12V 0.5A SIP-8 Isolated Regulated DC-DC Converter 48V
Module DC-DC 48VIN 1-OUT 12V 0.5A 6W 7-Pin SIP Module Tube
DC-DC Regulated Power Supply Module, 1 Output, 6W, Hybrid
Isolated DC/DC Converters - Through Hole 18-75Vin 12Vout 500mA SIP8 Reg Iso
Ferrite Bead 580kHz 1A 12V 75V 18V SIP TH 21.8mm × 9.2mm × 11.1mm
SPBW06G-12 MEAN WELL DC-DC 18~75V Input, 12V/0.5A output + More!
DC-DC CONVERTER: 6 W SIP PACKAGE I/P:18-75VDC;O/P:12VDC @500MA;SIP
Converter DC/DC; 6W; 12V; 18-75V; 500mA
Isolated Through Hole DC/DC Converter, Industrial & ITE, 4:1, 6 W, 1 Output, Fixed, 12 V, 500 mA, Regulated, SIP
DC/DC I/P:18-75VDC;O/P:3.3VDC @1500mA;SIP

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV

Part Number Aliases

This part may be known by these alternate part numbers:

  • SPBW06G12