What’s new: Find the right parts faster with our redesigned experience

Learn more

Mean Well SLD-50-24

LED Power Supply (CC, CV) 50.4W 2.1A Linear (16.8-24Vdc) 110-305Vac PFC Non-Dimming Plastic Enclosure

$ 17.5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well SLD-50-24.

IHS

Datasheet6 pages3 years ago

Jameco (USA)

Future Electronics

Component Distributors Inc.

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-6.38%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-01-09
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Mean Well SLD-50-24 provided by its distributors.

LED Power Supply (CC, CV) 50.4W 2.1A Linear (16.8-24Vdc) 110-305Vac PFC Non-Dimming Plastic Enclosure
SLD-50-24 MEAN WELL LED AC-DC 50 Watt Class 2 24V/2.1A + More!
POWER SUPPLY, AC-DC, LED DRIVER, LINEAR, 50W, 24V@3.3A, 110-305V IN
50W Linear-Shape LED Driver 24 VDC 2.1A (2100mA) PFC Class 2
Power Supply; LED; 50.4W; 24V; 2.1A; 110-305VAC; 155-431VDC
100 - 277Vac, 50.4W, 2100mA, 16.8-24V, IP20 LED Driver
LED Power Supplies 50.4W 24V 2.1A CV+CC LED Driver
24Vdc 2.1A, 24 Volt Linear LED Driver, 50 Watts
Mean Well LEDDrive power , SLD-50series, 50.4W
AC/DC LED Driver, 50.4 W, 24 VDC, 2.1 A, Constant Current, Constant Voltage, 110 VAC to 305 VAC, SLD-50 Series
AC/DC LED Power Supply 50.4W Single 4-Pin
SERVO AMPLIFIER, 200W, 200V, GENERAL PURPOSE
50W SLIM AND LINEAR TYPE LED DRI
Rated Power W = 50 / Output Voltage DC Max. V = 24 / Output Voltage DC Min. V = 16.8 / Output Current A = 2.1 / Supply Voltage AC Max. V = 305 / Supply Voltage AC Min. V = 110 / Supply Voltage DC Max. V = 431 / Supply Voltage DC Min. V = 155 / Outputs = 1 / Series = SLD-50 / Dimmable = No / MTBF h = 1304510 / Termination Type = Terminal Block / Ripple & Noise (V) mV = 200 / Operating Temperature Max. °C = 90 / Operating Temperature Min. °C = -20 / Width mm = 30 / Height mm = 17 / Length mm = 280

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV