What’s new: Find the right parts faster with our redesigned experience

Learn more

Mean Well SD-200D-12

Module DC-DC 96VIN 1-OUT 12V 16.7A 200.4W 9-Pin
$ 77.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well SD-200D-12.

Inventory History

3 month trend:
-100%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2020-03-31
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Advanced EnergyNLP40-7615J
AC-DC Regulated Power Supply Module, 1 Output, 40W, Hybrid
TDK-LambdaSCS120PW12
Switching Power Supplies 120W 12V 10A AC-DC, 115-230VAC
TDK-LambdaCSS150-12
AC-DC Power Supplies, Open frame, Dual Input, Output: 150W, 12V, Option: Dual input fuses
TDK-LambdaZPSA60-12
AC-DC Regulated Power Supply Module, 1 Output, 60W, Hybrid

Descriptions

Descriptions of Mean Well SD-200D-12 provided by its distributors.

Module DC-DC 96VIN 1-OUT 12V 16.7A 200.4W 9-Pin
72-144VDC O/P +12V16.7A; D/D Enclosed; DC/DC; Enclosed Type
Isolated Chassis Mount DC/DC Converter, ITE, 2:1, 200.4 W, 1 Output, Adjustable, Fixed, 12 VDC
DC-DC Regulated Power Supply Module, 1 Output, 200.4W, Hybrid
DC-DC CONVERTER,12V,16.7A,72-144V IN, ENCLOSED, PANEL MNT, COMMERCIAL, SD SERIES
Digital AC-Servo Amplifier MR-J4-TM for Rated Motor Power 1 kW - EtherCAT
Isolated DC/DC Converters - Chassis Mount 200.4W 72-144Vin 12Vout 16.7A
DC/DC Power Supply Single Output 12 Volt 16.7A 200.4W 9-Pin 72-144Vin
Mean Well DCDCConverter, 72 ¡ú 144 V DC input, 12V DC output, 200W
SD-200D-12 MEAN WELL DC-DC 72~144V Input, 12V/16.7A output + More!
DC/DC-Conv 72-144V:12V 16,7A 200
Dc-Dc Converter, 12V, 16.7A; Power Supply Applications:Ite; Dc/Dc Converter Type:Enclosed; Input Ratio:2:1; Output Power Max:200.4W; No. Of Outputs:1 Output; Output Voltage - Output 1:12V; Output Current - Output 1:16.7A Rohs Compliant: Yes |Mean Well SD-200D-12
Outputs = 1 / Output Voltage 1 V = 12 / Output Current 1 A = 16.7 / Output Type = Adjustable / Switching Frequency kHz = 100 / Rated Power W = 200.4 / Input Voltage Min. V = 72 / Input Voltage Max. V = 144 / Insulation Voltage kV = 1.5 / Protection Type = Over Current Protection / Protection Type = Over Voltage Protection / Protection Type = Short Circuit Protection / Protection Type = Over Temperature Protection / Isolation Test = Yes / Input EMI Filter = Yes / Efficiency % = 82 / MTBF h = 218200 / Ripple & Noise (V) mV = 120 / Frame = Enclosed / Housing Material = Steel / Mounting Type = Chassis Mount / Termination Type = Screw Terminal / Operating Temperature Min. °C = -20 / Operating Temperature Max. °C = 60 / Length mm = 215 / Width mm = 115 / Height mm = 50 / Weight kg = 1.1 / Warranty = 2 Years / Series = SD-200

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV

Part Number Aliases

This part may be known by these alternate part numbers:

  • SD200D12